896-013-520-608

Heilind Number:EDA896-013-520-608
Manufacturer:EDAC
Manufacturer Number:896-013-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-520-608

Detailed Description

Experience seamless connectivity with our high temp card edge connectors. Designed for peak performance, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee durability and longevity. With a pitch of .125 in and row spacing of .2 in, these connectors provide a snug fit for optimal functionality. Featuring a single row with 13 positions, they are perfect for various PCB applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your connection game with these essential components.