896-013-521-101

Heilind Number:EDA896-013-521-101
Manufacturer:EDAC
Manufacturer Number:896-013-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-521-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your circuit board setup. The straight mount orientation and 13-position layout provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your connectivity game with these black connectors, perfect for applications requiring a high amperage of 3A. Trust in our quality engineering to keep your systems running smoothly.