896-013-521-102

Heilind Number:EDA896-013-521-102
Manufacturer:EDAC
Manufacturer Number:896-013-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in industrial environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 3 A. Featuring a single row layout with 13 positions spaced at .125 in pitch and .2 in row spacing, they offer efficient signal transfer on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-performance applications. Upgrade your setup today with these essential components.