896-013-521-103

Heilind Number:EDA896-013-521-103
Manufacturer:EDAC
Manufacturer Number:896-013-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-521-103

Detailed Description

Discover our high-temperature Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer robust protection and durability. With a single row configuration, 13 positions, and a pitch of .125 inches, they provide seamless connectivity for your PCB applications. The contact material, copper alloy, ensures efficient signal transmission. Their straight mount orientation and compact design make them easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in their quality and performance for your connectivity needs.