896-013-521-107

Heilind Number:EDA896-013-521-107
Manufacturer:EDAC
Manufacturer Number:896-013-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless performance in demanding environments, these connectors feature a single row layout with 13 positions, allowing for efficient data transmission. Crafted from robust UL 94V-0 Polyphenylene Sulfide, they ensure reliable operation even in extreme conditions, with a wide operating temperature range of -40 to 105°C. The durable Copper Alloy contacts offer excellent conductivity, while the sleek black housing adds a professional touch to your electronic assembly. With a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment on your circuit board. Their straight mount orientation further simplifies installation, making them a perfect choice for a wide range of applications in the electronics industry. Trust in our high-quality connectors to optimize performance and durability in your electronic designs.