896-013-521-108

Heilind Number:EDA896-013-521-108
Manufacturer:EDAC
Manufacturer Number:896-013-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-521-108

Detailed Description

Elevate the performance of your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for seamless board-to-board PCB connectivity, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 13 positions, they offer efficient power delivery at a steady amperage of 3 A. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a tight pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.