896-013-521-112

Heilind Number:EDA896-013-521-112
Manufacturer:EDAC
Manufacturer Number:896-013-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-521-112

Detailed Description

Upgrade your connectivity with these sleek High Temp Card Edge Connectors in classic black. Designed for durability and efficiency, they boast an amperage of 3 A, making them perfect for high-performance applications. Crafted with housing material of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuit board setup. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Featuring 13 positions and a row spacing of .2 inches, these connectors provide ample connectivity options for your electronic devices. Upgrade your PCB connectors today and experience enhanced performance and reliability.