896-013-521-603

Heilind Number:EDA896-013-521-603
Manufacturer:EDAC
Manufacturer Number:896-013-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-521-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and a single-row configuration, featuring 13 positions with a pitch of .125 inches. Crafted with precision, they ensure secure and efficient contact thanks to copper alloy materials. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a low-profile straight mount orientation, they're perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for reliable board-to-board connections in a variety of applications. Elevate your PCB design with these high-quality connectors.