896-013-521-604

Heilind Number:EDA896-013-521-604
Manufacturer:EDAC
Manufacturer Number:896-013-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-521-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability in even the most demanding environments. With a single row layout and 13 contact positions, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality. Perfect for various applications, from industrial machinery to telecommunications equipment, they are a must-have for any project requiring secure board-to-board connections. Elevate your connectivity solutions with our high-temp Card Edge Connectors.