896-013-521-607

Heilind Number:EDA896-013-521-607
Manufacturer:EDAC
Manufacturer Number:896-013-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-521-607

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless connectivity for your PCB applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they can withstand high temperatures and ensure long-lasting durability. Featuring 13 positions and a pitch of .125 inches, they provide ample connectivity options with precise alignment. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with our high-quality card edge connectors.