896-013-521-612

Heilind Number:EDA896-013-521-612
Manufacturer:EDAC
Manufacturer Number:896-013-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-521-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black, designed for seamless integration in a variety of applications. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer reliable performance even in high-temperature environments, operating smoothly between -40 to 105 °C. Featuring a single row layout with 13 copper alloy contacts, each with a pitch of .125 in and row spacing of .2 in, they ensure efficient signal transmission. The straight mount orientation allows for easy installation, making them ideal for board-to-board PCB connections. Upgrade your connectivity solutions with these robust and dependable connectors.