896-013-522-101

Heilind Number:EDA896-013-522-101
Manufacturer:EDAC
Manufacturer Number:896-013-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-522-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety in operation. Featuring a single row with 13 positions, they offer versatile connectivity options. The housing material provides robust insulation, while the copper alloy contact material ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient PCB connections. Suitable for a wide range of applications, these connectors are engineered for straight mount orientation and can withstand temperatures from -40 to 105 °C. Upgrade your electronic systems with these high-performance Card Edge Connectors.