896-013-522-102

Heilind Number:EDA896-013-522-102
Manufacturer:EDAC
Manufacturer Number:896-013-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-522-102

Detailed Description

Discover the ultimate solution for your high temperature connectivity needs with our High Temp Card Edge Connectors. Designed for uncompromising performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low pitch of .125 inches and a single row design, they offer precise and efficient board-to-board connections. Crafted with copper alloy contacts, these connectors guarantee reliable power delivery, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB connections with these high-quality Card Edge Connectors, delivering unparalleled performance and longevity.