896-013-522-103

Heilind Number:EDA896-013-522-103
Manufacturer:EDAC
Manufacturer Number:896-013-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-522-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a single row with 13 positions, offering seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, they ensure secure and efficient power transmission, rated for up to 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Trust in our connectors for robust and dependable performance in any environment.