896-013-522-104

Heilind Number:EDA896-013-522-104
Manufacturer:EDAC
Manufacturer Number:896-013-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-522-104

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a straight mount orientation and a single row configuration, they ensure efficient and secure connectivity. The 13 copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, guarantee reliable transmission of power and signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring high temperature tolerance. Upgrade your PCB assembly with our Black Card Edge Connectors, delivering superior durability and performance.