896-013-522-108

Heilind Number:EDA896-013-522-108
Manufacturer:EDAC
Manufacturer Number:896-013-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-522-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors are essential for seamless board-to-board connections. With a sleek black finish and a single row configuration, they offer a sleek and efficient solution for your electronic assemblies. Featuring UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure mating. With a total of 13 positions, you have ample room for multiple connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any setting. Elevate your PCB design with these high-quality connectors.