896-013-522-112

Heilind Number:EDA896-013-522-112
Manufacturer:EDAC
Manufacturer Number:896-013-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-522-112

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a single row layout and 13 positions, they provide seamless integration for your electronic components. The copper alloy contacts offer efficient conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications. Trust in their straight mount orientation for secure installation, making them a must-have in your connector arsenal. Elevate your PCB connectivity with these top-quality card edge connectors.