896-013-522-607

Heilind Number:EDA896-013-522-607
Manufacturer:EDAC
Manufacturer Number:896-013-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-522-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row with 13 positions, perfect for streamlined installations. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for demanding industrial applications. Trust in our quality craftsmanship to elevate your PCB connectivity solutions.