896-013-522-608

Heilind Number:EDA896-013-522-608
Manufacturer:EDAC
Manufacturer Number:896-013-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-522-608

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. With a sleek black finish, these connectors are not only visually appealing but also high-performing, capable of supporting an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure longevity and stable conductivity. Featuring a single row with 13 positions and a pitch of .125 inches, they guarantee precise alignment and secure attachment. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications, even in harsh environments. Upgrade your PCB connections with these top-quality Card Edge Connectors.