896-013-522-612

Heilind Number:EDA896-013-522-612
Manufacturer:EDAC
Manufacturer Number:896-013-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-522-612

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for high-temperature applications. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row layout and 13 positions, they offer efficient connectivity for your boards. The contact material of Copper Alloy guarantees excellent conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your projects. Whether you're a professional or a DIY enthusiast, trust in our Card Edge Connectors to deliver top-notch performance.