896-013-526-101

Heilind Number:EDA896-013-526-101
Manufacturer:EDAC
Manufacturer Number:896-013-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-526-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a single row layout for efficient space utilization. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable performance even in the most demanding environments. Featuring 13 positions and a pitch of .125 inches, they offer precise and secure connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various applications. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.