896-013-526-102

Heilind Number:EDA896-013-526-102
Manufacturer:EDAC
Manufacturer Number:896-013-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-526-102

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable and durable operation with a high amperage rating of 3A. Featuring a single row design with 13 positions, perfect for streamlined setups, these connectors offer a pitch of .125 inches and row spacing of .2 inches. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, these connectors are suited for a wide range of applications. Upgrade your connectivity solutions with our black card edge connectors.