896-013-526-108

Heilind Number:EDA896-013-526-108
Manufacturer:EDAC
Manufacturer Number:896-013-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-526-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 13 positions and a contact pitch of .125 inches for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure reliable power transmission with an amperage rating of 3A. Perfect for industrial applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation and convenient .2-inch row spacing, they offer easy installation and efficient space utilization on your circuit boards. Upgrade your setup with these essential components for seamless board-to-board connectivity.