896-013-526-112

Heilind Number:EDA896-013-526-112
Manufacturer:EDAC
Manufacturer Number:896-013-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-526-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature conditions. With a 3 A amperage rating and copper alloy contact material, they provide excellent conductivity for seamless data transmission. Their single-row configuration with 13 positions and a pitch of .125 inches offers versatile connectivity options. The straight mount orientation and row spacing of .2 inches make them easy to install on your PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for a variety of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your board-to-board connections with these high-quality connectors, meeting the stringent requirements of modern electronics.