896-013-526-602

Heilind Number:EDA896-013-526-602
Manufacturer:EDAC
Manufacturer Number:896-013-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-526-602

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. Each connector is meticulously crafted with Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB setup. The 13 available positions cater to various connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a must-have for any project requiring precision and resilience. Upgrade your connectivity solutions today with our high-performing Card Edge Connectors.