896-013-526-604

Heilind Number:EDA896-013-526-604
Manufacturer:EDAC
Manufacturer Number:896-013-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-526-604

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of copper alloy and a pitch of .125 inches, they offer reliable conductivity and stability. The single-row layout with 13 positions guarantees seamless integration, while the straight mount orientation and a row spacing of .2 inches provide convenience in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with these premium connectors and experience enhanced connectivity like never before.