896-013-526-612

Heilind Number:EDA896-013-526-612
Manufacturer:EDAC
Manufacturer Number:896-013-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-526-612

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also heat-resistant, operating seamlessly in temperatures ranging from -40 to 105 °C. Featuring a single row layout with 13 copper alloy contact positions, they ensure optimal signal transmission at a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in these connectors for high-performance connectivity in demanding environments.