896-013-540-101

Heilind Number:EDA896-013-540-101
Manufacturer:EDAC
Manufacturer Number:896-013-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-540-101

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 13 positions, perfect for seamless integration on your PCBs. Crafted with precision, they ensure a secure and reliable connection with their Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and efficiency even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer easy and convenient installation. Whether for industrial or commercial applications, these connectors, with a 3A amperage rating, meet your power and data transmission needs with uncompromising quality. Choose straight mount orientation for a streamlined setup. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.