896-013-540-102

Heilind Number:EDA896-013-540-102
Manufacturer:EDAC
Manufacturer Number:896-013-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 13 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connectivity for your electronic devices. The contact material is crafted from copper alloy, ensuring efficient power transmission with an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Their straight mount orientation makes installation a breeze, while guaranteeing a secure and stable connection. Trust in our high-quality connectors to meet your PCB connectivity needs with precision and durability.