896-013-540-108

Heilind Number:EDA896-013-540-108
Manufacturer:EDAC
Manufacturer Number:896-013-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-540-108

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a contact material of Copper Alloy, they offer excellent conductivity, while the 1-row design with 13 positions allows for seamless connections. The .125-inch pitch and .2-inch row spacing provide easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications. Whether you're working on industrial equipment or electronic devices, our connectors guarantee secure and efficient board-to-board connections. Trust in our products for high-quality performance and longevity.