896-013-540-112

Heilind Number:EDA896-013-540-112
Manufacturer:EDAC
Manufacturer Number:896-013-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-540-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row layout and a pitch of .125 inches, they offer seamless integration on PCBs. The Copper Alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Supporting up to 13 positions, they are ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors provide the perfect solution for your connectivity needs. Upgrade your systems with these Black Card Edge Connectors and experience enhanced performance.