896-013-540-602

Heilind Number:EDA896-013-540-602
Manufacturer:EDAC
Manufacturer Number:896-013-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-540-602

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only look stylish but also offer superior heat resistance. The 1-row design with 13 positions ensures efficient and reliable data transmission, while the copper alloy contact material guarantees long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Upgrade your PCB setup with these high-quality connectors today.