896-013-540-603

Heilind Number:EDA896-013-540-603
Manufacturer:EDAC
Manufacturer Number:896-013-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-540-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for any PCB application where reliability is key. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The Copper Alloy contact material ensures efficient power transmission, while the straight mount orientation and .125-inch pitch make for easy installation. Featuring 13 positions in a single row, they provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for various industrial settings. Upgrade your connections today with our high-temp Card Edge Connectors.