896-013-540-607

Heilind Number:EDA896-013-540-607
Manufacturer:EDAC
Manufacturer Number:896-013-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-540-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage and feature durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 13 positions, they offer seamless integration for your projects. Crafted with precision, the copper alloy contacts ensure reliable signal transmission, while the .125" pitch and .2" row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial applications. Trust in our quality craftsmanship for seamless and dependable connectivity solutions.