896-013-540-608

Heilind Number:EDA896-013-540-608
Manufacturer:EDAC
Manufacturer Number:896-013-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-540-608

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, these connectors are perfect for seamless integration in your electronic projects. Each connector is capable of handling up to 3 A of current, ensuring efficient power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee long-lasting durability and excellent conductivity. The .125-inch pitch and .2-inch row spacing, along with 13 available positions, offer versatility in your design layout. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our Card Edge Connectors for high-performance connectivity solutions in your PCB projects.