896-013-541-102

Heilind Number:EDA896-013-541-102
Manufacturer:EDAC
Manufacturer Number:896-013-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout, they offer seamless integration with your board setup. The Copper Alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Boasting 13 positions and a 3A amperage capacity, they are suitable for a variety of applications. Engineered for versatility, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in our cutting-edge technology to streamline your connectivity needs.