896-013-541-103

Heilind Number:EDA896-013-541-103
Manufacturer:EDAC
Manufacturer Number:896-013-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-541-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a row spacing of .2 inches and a pitch of .125 inches, they offer precise and reliable connectivity. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. Suitable for single-row installations, each connector accommodates 13 positions, enabling seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose our Card Edge Connectors for top-of-the-line performance and durability in your projects.