896-013-541-104

Heilind Number:EDA896-013-541-104
Manufacturer:EDAC
Manufacturer Number:896-013-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-541-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for seamless board-to-board connections. Featuring a sleek black finish, these connectors offer reliable performance with a 3A amperage rating. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure long-lasting durability. With a single row layout, 13 positions, and a pitch of .125 inches, they provide efficient connectivity in tight spaces. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Trust in our connectors to deliver optimal performance and longevity for your electronic devices.