896-013-541-112

Heilind Number:EDA896-013-541-112
Manufacturer:EDAC
Manufacturer Number:896-013-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-541-112

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for durability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and seamless integration. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. Perfect for single-row setups, they boast 13 positions for versatile connectivity options. Operating flawlessly at temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup today with these top-of-the-line connectors.