896-013-541-602

Heilind Number:EDA896-013-541-602
Manufacturer:EDAC
Manufacturer Number:896-013-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-541-602

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and 13 positions, they offer seamless integration for various applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your PCB connection needs. Choose straight mount orientation for convenient setup in your projects. Trust in our premium quality connectors for efficient and long-lasting performance.