896-013-541-603

Heilind Number:EDA896-013-541-603
Manufacturer:EDAC
Manufacturer Number:896-013-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-541-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, featuring a sleek black design that complements any setup. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand even the most demanding environments. Boasting a contact material of Copper Alloy, they ensure reliable conductivity for your devices. The single-row configuration with 13 positions offers seamless integration onto your PCBs, with a pitch of .125 inches and row spacing of .2 inches for efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-performance applications. Upgrade your setup today with these essential components.