896-013-541-604

Heilind Number:EDA896-013-541-604
Manufacturer:EDAC
Manufacturer Number:896-013-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-541-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row layout, they offer impeccable organization and efficiency, accommodating 13 positions with a pitch of .125 inches. Crafted from durable Copper Alloy, the contacts guarantee secure and stable connections. Whether for industrial machinery or electronic devices, these connectors are built to withstand temperatures ranging from -40 to 105°C, making them a versatile and essential component for your PCB assembly needs. Trust in our expertise to deliver top-quality solutions that meet your connectivity requirements with precision and durability. Elevate your projects with the ultimate in high-temp connectivity.