896-013-541-608

Heilind Number:EDA896-013-541-608
Manufacturer:EDAC
Manufacturer Number:896-013-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-541-608

Detailed Description

Experience high performance with our High Temp Card Edge Connectors, perfect for demanding applications. Designed for reliability, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring secure connectivity in extreme environments. With a straight mount orientation and a pitch of .125 inches, these connectors offer easy installation on your PCB. Boasting 13 positions in a single row, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and commercial use. Upgrade your system with these black connectors and enjoy uninterrupted functionality.