896-013-541-612

Heilind Number:EDA896-013-541-612
Manufacturer:EDAC
Manufacturer Number:896-013-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-541-612

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. The single-row configuration with 13 positions offers seamless integration into your setup, while the .125-inch pitch and .2-inch row spacing allow for precise connectivity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The straight mount orientation further simplifies installation, making these connectors a must-have for your PCB projects. Upgrade to the best in class and experience seamless connectivity like never before.