896-013-558-101

Heilind Number:EDA896-013-558-101
Manufacturer:EDAC
Manufacturer Number:896-013-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in extreme conditions. With a single row layout and 13 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.