896-013-558-103

Heilind Number:EDA896-013-558-103
Manufacturer:EDAC
Manufacturer Number:896-013-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-103

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and reliable board-to-board PCB connections. Designed for durability, they feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring robust performance even in extreme environments. With a pitch of .125 inches and 13 positions in a single row, they offer precise and efficient connectivity. Their right-angle mount orientation allows for space-saving installation, while their operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for a wide range of applications, these connectors are a vital solution for seamless PCB integration.