896-013-558-104

Heilind Number:EDA896-013-558-104
Manufacturer:EDAC
Manufacturer Number:896-013-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-104

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and efficient board-to-board connectivity. Each connector boasts 13 positions, with copper alloy contacts that guarantee reliable power delivery at an amperage of 3A. Perfect for space-constrained applications, they offer a right-angle mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for your high-temperature PCB assemblies. Trust in their quality construction to maintain secure and efficient connections in even the most challenging industrial environments. Elevate your project's performance with our High Temp Card Edge Connectors.