896-013-558-108

Heilind Number:EDA896-013-558-108
Manufacturer:EDAC
Manufacturer Number:896-013-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in challenging environments. Boasting a sleek black design, these connectors feature a single row layout with 13 positions, ensuring reliable data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connections are effortless. The right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures consistent functionality in diverse operating conditions. Trust in our connectors to deliver unparalleled efficiency in your electronic systems.