896-013-558-112

Heilind Number:EDA896-013-558-112
Manufacturer:EDAC
Manufacturer Number:896-013-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-112

Detailed Description

Enhance high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row of 13 positions with a pitch of .125 inches, ensuring secure board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they offer reliable conductivity with an amperage rating of 3A. The right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for a wide range of electronic projects. Explore our full range of PCB connectors for more innovative solutions.