896-013-558-602

Heilind Number:EDA896-013-558-602
Manufacturer:EDAC
Manufacturer Number:896-013-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable solution for a wide range of applications. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only look good but also offer exceptional heat resistance. Featuring Copper Alloy contact material, they ensure efficient power transmission at a maximum amperage of 3A. Perfect for single-row setups, these connectors have a pitch of .125 inches and row spacing of .2 inches, accommodating 13 positions with ease. Their right-angle mount orientation adds versatility to your PCB layouts, while their wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in our Card Edge Connectors to deliver seamless and secure board-to-board connectivity for your electronics projects.